
.058 DIA PIN PC AUSNPB/NI/PHBZ
TE Connectivity 60809-2 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Material | Bronze |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 2.39mm |
| Plating | Gold |
| Plating Thickness | 38um |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 60809-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.