Tab Terminal 14-18AWG Phosphor Bronze 11.05mm Automotive
TE Connectivity 60812-2 technical specifications.
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60812-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.