
Conn Commoning Bar 3 POS 5.16mm ST
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60842-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60842-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 14.71mm |
| Material | Brass |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60842-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
