
Cable Ties CABLE TIE MOUNT 4-WAY 1-1/8
Sign in to ask questions about the TE Connectivity 608803-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 608803-1 technical specifications.
| Approvals | UL |
| Color | White |
| ELV | Compliant |
| Height | 0.19inch |
| Lead Free | Not Applicable |
| Length | 1.13inch |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 4000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMP-TY |
| Stud Size | M4 |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608803-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
