Headers & Wire Housings 10P HDR LONG LATCH
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | AMP-LATCH |
| RoHS | Not Compliant |