Headers & Wire Housings 20P HDR LONG LATCH
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 0.8mm |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |