
The 609-2030 is a 20-position, 2-row right angle receptacle header from TE Connectivity. It features a 2.54mm pitch and is designed for cable mounting. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and does not meet Reach SVHC requirements. The header has 20 contacts and 60 positions, with a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 609 |
| Termination | IDT |
| RoHS | Not Compliant |