
Headers & Wire Housings 26P 2ROW HDR
TE Connectivity 609-2627 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Series | 609 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609-2627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
