Conn IDC Connector HDR 50 POS 1.57mm IDT ST Cable Mount
TE Connectivity 609-5024 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 1.57mm |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.