
Quick Disconnect Adapter Terminal Brass M/M 32.41mm Bag
Sign in to ask questions about the TE Connectivity 60921-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60921-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.276inch |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.68mm |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60921-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.