This Fastin-Faston male terminal is constructed from steel with a tin plating. It is compliant with ELV regulations and features a non-insulated design. The terminal is suitable for chassis and board mounting and is available in quantities of 1000 per bag. The terminal's stud diameter is 3.68mm and it has a flat termination. The Fastin-Faston series is designed for general use and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 60922-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60922-5 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Steel |
| Mating Tab Width | 0.205inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Stud Diameter | 3.68mm |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60922-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.