
Female, non-insulated, straight orientation splice terminal designed for crimp termination. Features steel body and contact material with tin plating. Supports wire gauges from 2500AWG to 4700AWG. Measures 3.94mm in depth and 0.219 inches in length. Packaged on tape and reel, this component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60932-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.219inch |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 4700AWG |
| Wire Gauge (Min) | 2500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60932-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.