Sign in to ask questions about the TE Connectivity 60997-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60997-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.305inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60997-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.