Spade Terminal 14-18AWG Copper 20.32mm Tin T/R
TE Connectivity 60998-2 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Length | 0.798inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Circular |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.18inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
