AC Power Entry Modules 60A PLUG WITH CLIPS CLIPS CONNECTOR
TE Connectivity 60DBP technical specifications.
| Approvals | UL, CSA, TUV |
| Current | 60A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | DB, Corcom |
| RoHS | Compliant |
No datasheet is available for this part.