
TE Connectivity 61016-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Stud |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.