
Right-angle receptacle terminal for 16-20AWG discrete wire, featuring a brass body and non-insulated construction. This component offers insulated wire support with a maximum wire/cable diameter of 4.32mm and an insulation diameter of 0.17 inches. It mates with a 4.75mm tab width and 0.02-inch tab thickness, with a total length of 0.53 inches and a depth of 5.61mm. Packaged in tape and reel for 6000 units, this terminal is RoHS compliant.
Sign in to ask questions about the TE Connectivity 61029-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61029-1 technical specifications.
| Body Material | Brass |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 187 FASTON |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61029-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
