
Female receptacle terminal for 18-22AWG wire, featuring a brass body with tin plating. This straight, free-hanging component has a clear nylon insulation with a 2.54mm insulation diameter and a 3.8mm depth. Rated for 300V, it offers insulated wire support and is supplied on tape and reel for automated assembly.
TE Connectivity 61060-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Clear |
| Contact Plating | Tin |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.734inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61060-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.