The Comboline signal contact is a brass contact with a tin plating, designed for use with 18-22AWG wire. It is a cable mount contact, unshielded, and is available in quantities of 6000. The contact is packaged on a tape and reel. The Comboline signal contact is RoHS compliant.
Sign in to ask questions about the TE Connectivity 61062-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61062-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.62mm |
| Height | 3.36mm |
| Length | 19.55mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Comboline |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61062-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.