This 13.19mm straight signal terminal is made from brass with a tin plating. It is designed for cable mount applications and is available in tape and reel packaging. The terminal is suitable for wire gauges between 18AWG and 22AWG. It is RoHS compliant and part of the Comboline series.
TE Connectivity 61064-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Length | 13.19mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 64000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Comboline |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.