
Power contact for discrete wire, cable mount, straight orientation, crimp termination. Features a brass contact material with tin plating, round shape, and female gender. Rated for 10A contact current and 30A current, with a voltage rating of 600V AC. Supports wire gauges from 14 to 20 AWG, with an insulation diameter of 0.125 inches. Operates within a temperature range of -67°C to 221°C. Compliant with ELV, Lead Free, RoHS, and UL94 V-2 flammability rating. Packaged on tape and reel.
TE Connectivity 61085-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61085-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.