
Assembly tool for wire-to-wire connector systems, featuring a male pin contact with a 15A current rating and brass construction with tin plating. Designed for power applications, this component supports discrete wire gauges from 24AWG to 18AWG and operates within a temperature range of -67°C to 221°C. It offers a 250V voltage rating and a 13A current rating, with a straight orientation and a 5.08mm pitch. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TE Connectivity 61116-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61116-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.56mm |
| Gender | Male |
| Height | 3.35mm |
| Housing Color | White |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61116-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
