
Assembly tool for wire-to-wire connector systems, featuring male, round signal contacts with a 15A contact current rating and tin plating over bronze material. Designed for power applications, this straight, unshielded component supports discrete wire with a gauge range of 24-18 AWG and a 2.54mm insulation diameter. It operates within a temperature range of -67°C to 221°C, with a voltage rating of 250V and a current rating of 13A. The tool is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TE Connectivity 61116-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61116-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.35mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61116-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
