
Signal and power contact pin for wire-to-wire connector systems. Features a 15A current rating, brass contact material with nickel and gold plating, and a round contact shape. Designed for cable mounting with a straight orientation, accommodating 18-24AWG discrete wire with a maximum insulation diameter of 2.54mm. Operates within a temperature range of -67°C to 221°C, with a length of 20.45mm. Packaged in tape and reel for efficient processing.
Sign in to ask questions about the TE Connectivity 61116-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61116-7 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Shape | Round |
| ELV | Compliant |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61116-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
