
Female, straight orientation, crimp termination assembly tool for 20-14 AWG discrete wire. Features a bronze contact material with tin plating, rated for 13A current and 250V voltage. Designed for wire-to-wire connector systems with a 15A contact current rating and a 0.13-inch insulation diameter. Operates within a temperature range of -67°C to 221°C. RoHS compliant.
TE Connectivity 61117-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.52mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61117-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
