
Signal and power socket contact for wire-to-wire connector systems. Features brass contact material with gold plating, designed for cable mounting with a straight orientation. Supports 14-20 AWG discrete wire, offering a 15A current rating and 250V operating voltage. This lead-free, RoHS compliant component utilizes crimp termination and includes contact retention.
Sign in to ask questions about the TE Connectivity 61117-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61117-7 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 4.32mm |
| Height | 4.52mm |
| Insulation Diameter | -3.3mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61117-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
