
Assembly tool for wire-to-wire connector systems, featuring a male, straight, round contact made of tin-plated bronze. Designed for power applications, this component supports a 20-14 AWG wire gauge with a maximum current rating of 15A and a voltage rating of 250V. Operating within a temperature range of -67°C to 221°C, it offers a crimp termination and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 61118-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61118-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| Gender | Male |
| Height | 4.52mm |
| Insulation Diameter | 0.13inch |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61118-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
