
Signal and power contact for wire-to-wire connector systems. Features a straight, round pin contact shape with a 15A current rating and 250V voltage rating. Designed for cable mounting with a crimp termination, accommodating 14-20AWG discrete wire. Constructed from brass with nickel and gold plating, offering a maximum operating temperature of 221°C. Supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 61118-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61118-7 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 4.32mm |
| ELV | Compliant |
| Height | 4.52mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61118-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
