
TE Connectivity 61119-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Finish | Gold |
| Terminal Material | Copper |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.