
Terminal SKT Crimp RA Cable Mount 20-24AWG Reel
Sign in to ask questions about the TE Connectivity 61119-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61119-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Socket |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61119-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.