
PCB Tab Terminal, featuring a straight, non-insulated design with a 2.79mm mating tab width and 0.51mm tab thickness. Constructed from brass with copper body plating and tin contact plating, this female terminal offers insulated wire support. It mounts via through-hole termination and is designed for PCB thicknesses of 0.093 inches. This component is RoHS and ELV compliant, supplied in a bag of 1000 units.
TE Connectivity 61134-3 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Material | Brass |
| Mating Tab Width | 2.79mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Tab Thickness | 0.51mm |
| Tab Width | 2.79mm |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61134-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
