
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 1.02mm contact pitch, and a 2.04mm pitch. Designed for through-hole mounting on PCBs up to 1.57mm thick, with a 2.29mm tail length. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Housing is black with green and yellow color options.
TE Connectivity 6116075-4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116075-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
