
Shielded, right-angle RJ45 connector with 3 ports and 24 positions, featuring gold-plated bronze contacts and a 2.04mm pitch. This female connector offers a 2.54mm tail length for solder termination and a thermoplastic dielectric. Designed for panel mounting, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6116132-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Dielectric Material | Thermoplastic |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 49.2mm |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Positions Loaded | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116132-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.