
Right-angle, shielded modular connector featuring 16 contacts with gold-plated bronze contacts and 8 positions. This female component offers 3 ports, including two RJ45 and two USB interfaces, with a 1.5A current rating and 150V voltage rating. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a -40°C to 70°C temperature range and is designed for 1.57mm PCB thickness.
TE Connectivity 6116151-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 29.77mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 28.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 20.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6116151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.