
Right-angle, shielded modular Ethernet connector with 8 positions and 8 loaded contacts for signal applications. Features gold-plated bronze contacts, a polyester insulator, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C, with a 1.5A current rating. Designed for panel mounting with a 2.54mm pitch and 1.57mm PCB thickness compatibility. Includes integrated yellow and green LEDs.
TE Connectivity 6116173-4 technical specifications.
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116173-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
