
8-position, 8-contact female modular connector with a straight, vertical PCB mounting orientation. Features bronze contacts with gold plating, a single element configuration, and a 2.54mm pitch. Rated for 150V AC, operating between -40°C and 85°C, with a UL94 V-0 flammability rating. Termination is press-fit, and the unshielded design includes a 1.57mm PCB thickness compatibility.
TE Connectivity 6116201-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.157inch |
| Termination | Press-Fit |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116201-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
