
Shielded, straight, female RJ45 connector with 8 positions and 8 loaded contacts for signal applications. Features a press-fit termination with a 1.02mm contact pitch and 2.54mm element pitch. Offers a 1.5A current rating and 150V AC voltage rating, operating between -40°C and 80°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
Sign in to ask questions about the TE Connectivity 6116202-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6116202-1 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.63mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.157inch |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116202-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
