
Shielded, vertical RJ45 connector with 8 positions and 8 contacts. Features a 2.54mm pitch and press-fit termination for 1.57mm PCB thickness. Contact material is bronze with gold plating, and the housing is natural colored. Operates within a temperature range of -40°C to 85°C, with UL94 V-0 flammability rating.
TE Connectivity 6116202-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 0.157inch |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116202-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.