TE Connectivity 6116202-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| RoHS Compliant | Yes |
| Series | TE |
| Shielding | Shielded |
| Tail Length | 0.157inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116202-4 to view detailed technical specifications.
No datasheet is available for this part.