
Shielded, right-angle RJ45 connector featuring 12 ports and 96 positions with a 2.54mm pitch. This modular Ethernet connector offers 144 terminals and a 2.54mm pitch, with gold-plated bronze contacts for reliable connectivity. Operating within a -40°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. The connector is designed for through-hole PCB mounting with a right-angle orientation and a 1.57mm PCB thickness compatibility.
TE Connectivity 6116314-2 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.1mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 100.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Positions Loaded | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.