
Shielded, right-angle RJ45 connector with 128 contacts and 16 ports, featuring 8 positions per port and a 2.54mm pitch. Constructed with gold-plated bronze contacts and a black housing, this component offers a 2-row configuration and is designed for through-hole PCB mounting. Operating within a temperature range of -40°C to 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 6116317-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116317-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.