
Shielded, right-angle RJ45 connector with 16 ports and 128 positions. Features press-fit termination with 1.02mm contact pitch and gold-plated bronze contacts. Operates within a temperature range of -40°C to 85°C, with a flammability rating of UL94 V-0. Housing is black with green, red, and yellow contact indicators.
TE Connectivity 6116317-5 technical specifications.
| Color | Green, Red, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.06mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 118.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Positions Loaded | 128 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116317-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.