
Shielded, right-angle RJ45 connector with 16 positions and 2 ports, designed for signal applications. Features gold and tin plated bronze contacts with a 1.5A current rating and 150V AC voltage rating. This component offers a 2.04mm pitch, 2.54mm tail length, and a UL94 V-0 flammability rating, operating between -40°C and 85°C. Termination is via solder, with a black housing and yellow/green color accents.
TE Connectivity 6116353-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 33.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.04inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
