Shielded, right-angle RJ45 connector with 16 contacts and 2 ports, featuring 8 positions per port and a 2.04mm pitch. Bronze contacts with gold plating ensure reliable connectivity, while the UL94 V-0 rated black housing offers durability. Designed for through-hole PCB mounting with a solder termination and 2.54mm tail length, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6116353-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116353-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.