
Shielded, right-angle RJ45 connector with 16 contacts and 2 ports, featuring a 2.04mm pitch and 8 positions per port. Bronze contacts with gold plating ensure reliable connectivity, rated for 150V AC and operating between -40°C and 85°C. This UL94 V-0 rated component utilizes solder termination with a 2.54mm tail length and is supplied in a tray.
TE Connectivity 6116353-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116353-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
