Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Box/Tray
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |