
Female power contact for wire-to-wire connector systems, featuring a brass construction with tin plating and a round contact shape. Rated for 15A contact current and 13A current, with a maximum AC voltage rating of 250V. Designed for crimp termination of discrete wire gauges from 30AWG to 22AWG, with an insulation diameter of 0.075 inches. Operates within a temperature range of -67°C to 221°C and meets UL94 V-2 flammability standards. This component is RoHS compliant and lead-free.
TE Connectivity 61173-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.05mm |
| Insulation Diameter | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.72inch |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.