60-position, 2-row shrouded header with 0.8mm pitch for board-to-board connectivity. Features copper alloy contacts with gold/tin/matte plating, rated for 500mA current. Offers a 6mm stack height and 8mm mated stacking height. Surface mount termination with straight orientation, natural housing color, and UL94 V-0 flammability rating. Operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6123000-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123000-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.