80-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 5mm mated stacking height and 6mm stack height, designed for vertical PCB mounting with surface mount termination. Contact current rating of 500mA, utilizing copper alloy contacts with gold, tin, and matte plating. Operating temperature range from -40°C to 125°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 6123000-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123000-3 to view detailed technical specifications.
No datasheet is available for this part.