100-position, 2-row shrouded header for board-to-board applications. Features a 0.8mm pitch and 0.5A contact current rating with copper alloy contacts plated in gold, tin, and matte. Designed for vertical, surface mount PCB mounting with a 5mm height and 8mm mated stacking height. Operates from -40°C to 125°C, with UL94 V-0 flammability rating and lead-free, RoHS compliance.
TE Connectivity 6123000-4 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123000-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.